
TM171ODM22S | |
|---|---|
DigiKey Part Number | 4008-TM171ODM22S-ND |
Manufacturer | |
Manufacturer Product Number | TM171ODM22S |
Description | M171 OPT. DISPLAY 22 I/OS, MODBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM171ODM22S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 11 - Digital (6), Analog (5) | |
Number of Outputs and Type | 11 - Analog (5), Relay (5), Solid State (1) | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Display Type | LCD - Tri Color Characters, Backlight | |
Number of Characters Per Row | - | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, EAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,70000 € | 373,70 € |
| Unit Price without VAT: | 373,70000 € |
|---|---|
| Unit Price with VAT: | 444,70300 € |


















