
TM1SHTCN4 | |
|---|---|
DigiKey Part Number | 4008-TM1SHTCN4-ND |
Manufacturer | |
Manufacturer Product Number | TM1SHTCN4 |
Description | HUMIDITY SENSOR, 4-20 MA, NTC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Current ±3% RH Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1SHTCN4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±3% RH | |
Sensitivity | - | |
Voltage - Supply | 9V ~ 28V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,35000 € | 260,35 € |
| Unit Price without VAT: | 260,35000 € |
|---|---|
| Unit Price with VAT: | 309,81650 € |















