TM171OBM22R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM171OBM22R

DigiKey Part Number
4008-TM171OBM22R-ND
Manufacturer
Manufacturer Product Number
TM171OBM22R
Description
I/O MOD 6 DIG 5 ANLG 5ANLG 5 REL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 12 ~ 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
TM171OBM22R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Modicon M171, Modicon M172 Series
Number of Inputs and Type
11 - Digital (6), Analog (5)
Number of Outputs and Type
11 - Analog (5), Relay (5), Solid State (1)
Voltage - Supply
12 ~ 24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, CSA, cURus, EAC
Weight
0.420 lb (190.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1189,35000 €189,35 €
Manufacturers Standard Package
Unit Price without VAT:189,35000 €
Unit Price with VAT:225,32650 €