NSYTRV42PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRV42PE

DigiKey Part Number
4008-NSYTRV42PE-ND
Manufacturer
Manufacturer Product Number
NSYTRV42PE
Description
SCREW TERMINAL, GROUND, 2PTS, 4M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow
Datasheet
 Datasheet
EDA/CAD Models
NSYTRV42PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,63000 €12,63 €
108,99800 €89,98 €
258,00720 €200,18 €
507,41400 €370,70 €
1006,93750 €693,75 €
2506,45576 €1.613,94 €
5006,30502 €3.152,51 €
Manufacturers Standard Package
Unit Price without VAT:12,63000 €
Unit Price with VAT:15,02970 €