NSYTRAL420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRAL420

DigiKey Part Number
4008-NSYTRAL420-ND
Manufacturer
Manufacturer Product Number
NSYTRAL420
Description
PLUG-IN BRIDGE 20PTS FOR 4MM TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
NSYTRAL420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
20
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,31000 €18,31 €
Manufacturers Standard Package
Unit Price without VAT:18,31000 €
Unit Price with VAT:21,78890 €