
NSYTRAC22 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAC22-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAC22 |
Description | END COVER, 2PTS, FOR SCREW TERMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAC22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,88520 € | 22,13 € |
| 50 | 0,84300 € | 42,15 € |
| 100 | 0,80260 € | 80,26 € |
| 250 | 0,75236 € | 188,09 € |
| 500 | 0,71642 € | 358,21 € |
| 1.000 | 0,68223 € | 682,23 € |
| 2.500 | 0,63953 € | 1.598,83 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

















