
NSYTRAAB35 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAAB35-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAAB35 |
Description | END BRACKET, SNAP-ON FOR 35MM DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAAB35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14100 € | 21,41 € |
| 25 | 2,00720 € | 50,18 € |
| 50 | 1,91120 € | 95,56 € |
| 100 | 1,81990 € | 181,99 € |
| 250 | 1,70592 € | 426,48 € |
| 500 | 1,62448 € | 812,24 € |
| 1.000 | 1,54697 € | 1.546,97 € |
| 2.500 | 1,53307 € | 3.832,67 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |
















