Parametric Equivalent

NSYTRV42SF6LA | |
|---|---|
DigiKey Part Number | 4008-NSYTRV42SF6LA-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV42SF6LA |
Description | SCREW TERMINAL FUSE6X32 110-250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV42SF6LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,27000 € | 33,27 € |
| Unit Price without VAT: | 33,27000 € |
|---|---|
| Unit Price with VAT: | 39,59130 € |









