
NSYTRASB4 | |
|---|---|
DigiKey Part Number | 4008-NSYTRASB4-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRASB4 |
Description | TERMINAL MARKER CARRIER FOR END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Marking Tool For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRASB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Marking Tool | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24800 € | 124,80 € |
| Unit Price without VAT: | 1,24800 € |
|---|---|
| Unit Price with VAT: | 1,48512 € |














