NSYTRR22SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSYTRR22SC
NSYTRR22SC
NSYTRR22SC

NSYTRR22SC

DigiKey Part Number
4008-NSYTRR22SC-ND
Manufacturer
Manufacturer Product Number
NSYTRR22SC
Description
SPRING TERMINAL KNIFE DISC, 2PTS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYTRR22SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.8-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,34000 €13,34 €
109,50700 €95,07 €
258,46680 €211,67 €
507,84520 €392,26 €
1007,34640 €734,64 €
2506,84232 €1.710,58 €
5006,70448 €3.352,24 €
Manufacturers Standard Package
Unit Price without VAT:13,34000 €
Unit Price with VAT:15,87460 €