NSYTRP24PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSYTRP24PE
NSYTRP24PE
NSYTRP24PE

NSYTRP24PE

DigiKey Part Number
4008-NSYTRP24PE-ND
Manufacturer
Manufacturer Product Number
NSYTRP24PE
Description
PUSH-IN TERMINAL, GROUND, 4PTS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow
Datasheet
 Datasheet
EDA/CAD Models
NSYTRP24PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,27000 €15,27 €
1010,90900 €109,09 €
259,73560 €243,39 €
509,03700 €451,85 €
1008,47760 €847,76 €
2507,91376 €1.978,44 €
5007,81648 €3.908,24 €
Manufacturers Standard Package
Unit Price without VAT:15,27000 €
Unit Price with VAT:18,17130 €