
NSYTRACR24 | |
|---|---|
DigiKey Part Number | 4008-NSYTRACR24-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRACR24 |
Description | END COVER, 4PTS, FOR NSYTRR24 TE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRACR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12200 € | 11,22 € |
| 25 | 1,05120 € | 26,28 € |
| 50 | 1,00100 € | 50,05 € |
| 100 | 0,95320 € | 95,32 € |
| 250 | 0,89348 € | 223,37 € |
| 500 | 0,85084 € | 425,42 € |
| 1.000 | 0,81022 € | 810,22 € |
| 2.500 | 0,75952 € | 1.898,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |






