NSYTRV42BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3,60000 €
Datasheet
NSYTRV42BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRV42BK

DigiKey Part Number
4008-NSYTRV42BK-ND
Manufacturer
Manufacturer Product Number
NSYTRV42BK
Description
SCREW TERMINAL, 2PTS, 4MM BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black
Datasheet
 Datasheet
EDA/CAD Models
NSYTRV42BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,56000 €25,60 €
252,24280 €56,07 €
502,04560 €102,28 €
1001,88300 €188,30 €
2501,71456 €428,64 €
5001,61682 €808,41 €
1.0001,53984 €1.539,84 €
5.0001,53307 €7.665,35 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €