
NSYTRAL45 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAL45-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAL45 |
Description | PLUG-IN BRIDGE, 5PTS FOR 4MM TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAL45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |














