NSYTRV102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3,46300 €
Datasheet
NSYTRV102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRV102

DigiKey Part Number
4008-NSYTRV102-ND
Manufacturer
Manufacturer Product Number
NSYTRV102
Description
SCREW TERMINAL, 2PTS, 10MM GREY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYTRV102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
503,46300 €173,15 €
Manufacturers Standard Package
Unit Price without VAT:3,46300 €
Unit Price with VAT:4,12097 €