RMCN22BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCN22BD

DigiKey Part Number
4008-RMCN22BD-ND
Manufacturer
Manufacturer Product Number
RMCN22BD
Description
HARMONY ANALOG, ISOLATED ANALOG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
cms-datasheet
 cms-datasheet
EDA/CAD Models
RMCN22BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
4 ~ 20mA, 0 ~ 10V
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
4 ~ 20mA, 0 ~ 10V
Isolation
-
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
Quantitycms-unit-priceExt Price
197,31000 €97,31 €
1086,65100 €866,51 €
2582,73360 €2.068,34 €
5079,88740 €3.994,37 €
10077,13720 €7.713,72 €
Manufacturers Standard Package
Unit Price without VAT:97,31000 €
Unit Price with VAT:115,79890 €