
RMCL55BD | |
|---|---|
DigiKey Part Number | 4008-RMCL55BD-ND |
Manufacturer | |
Manufacturer Product Number | RMCL55BD |
Description | HARMONY ANALOG, VOLTAGE/CURRENT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RMCL55BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,63000 € | 111,63 € |
| Unit Price without VAT: | 111,63000 € |
|---|---|
| Unit Price with VAT: | 132,83970 € |






