RMCA61BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA61BD

DigiKey Part Number
4008-RMCA61BD-ND
Manufacturer
Manufacturer Product Number
RMCA61BD
Description
ANALOG CONVERTER MODULE RMC +OPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RMCA61BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
0 ~ 15A
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
2000V
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,30000 €128,30 €
Manufacturers Standard Package
Unit Price without VAT:128,30000 €
Unit Price with VAT:152,67700 €