Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400SXW22MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-400SXW22MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 400SXW22MEFC16X25 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXW22MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 207 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450RX3022M16X25 | Rubycon | 0 | 450RX3022M16X25-ND | 1,02705 € | Upgrade |
| 500BXC22M16X25 | Rubycon | 0 | 500BXC22M16X25-ND | 0,74113 € | Upgrade |
| ECA-2WHG220 | Panasonic Industry | 125.528 | P5877-ND | 1,85000 € | Upgrade |
| EKMG451ELL220ML25S | Chemi-Con | 174 | 565-1422-ND | 2,46000 € | Upgrade |
| MAL215257229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257229E3-ND | 1,48783 € | Upgrade |









