
450RX3022M16X25 | |
|---|---|
DigiKey Part Number | 450RX3022M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 450RX3022M16X25 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 450RX3022M16X25 Models |
Category | Operating Temperature -25°C ~ 130°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,03530 € | 207,06 € |
| Unit Price without VAT: | 1,03530 € |
|---|---|
| Unit Price with VAT: | 1,23201 € |

