Direct
Parametric Equivalent

500BXC22M16X25 | |
|---|---|
DigiKey Part Number | 500BXC22M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 500BXC22M16X25 |
Description | CAP ALUM 22UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500BXC22M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 224 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2H220MHD6 | Nichicon | 1.793 | 493-6842-ND | 2,93000 € | Direct |
| UCY2H220MHD6TN | Nichicon | 945 | 493-13325-1-ND | 2,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,74113 € | 444,68 € |
| Unit Price without VAT: | 0,74113 € |
|---|---|
| Unit Price with VAT: | 0,88194 € |



