



UCY2H220MHD6 | |
|---|---|
DigiKey Part Number | 493-6842-ND |
Manufacturer | |
Manufacturer Product Number | UCY2H220MHD6 |
Description | CAP ALUM 22UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H220MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97200 € | 19,72 € |
| 50 | 1,57340 € | 78,67 € |
| 100 | 1,44750 € | 144,75 € |
| 500 | 1,23152 € | 615,76 € |
| 1.000 | 1,16358 € | 1.163,58 € |
| 2.500 | 1,09111 € | 2.727,78 € |
| 5.000 | 1,04700 € | 5.235,00 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

