



UCA2W220MHD | |
|---|---|
DigiKey Part Number | 493-14920-ND |
Manufacturer | |
Manufacturer Product Number | UCA2W220MHD |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2W220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W220MHD | Nichicon | 5.687 | 493-5884-ND | 1,37000 € | MFR Recommended |
| UCY2H220MHD6 | Nichicon | 993 | 493-6842-ND | 2,93000 € | Upgrade |
| UPT2W220MHD | Nichicon | 480 | 493-11202-ND | 1,90000 € | Similar |
| UPW2W220MHD | Nichicon | 5.322 | 493-2070-ND | 1,95000 € | Similar |
| UVY2W220MHD | Nichicon | 4.620 | 493-14518-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,91140 € | 45,57 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

