



UPW2W220MHD | |
|---|---|
DigiKey Part Number | 493-2070-ND |
Manufacturer | |
Manufacturer Product Number | UPW2W220MHD |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 184 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2W220MHD | Nichicon | 335 | 493-14920-ND | 1,78000 € | Direct |
| UCS2W220MHD | Nichicon | 5.691 | 493-5884-ND | 1,37000 € | Direct |
| ULD2W220MHD6 | Nichicon | 387 | 493-17649-ND | 2,46000 € | Direct |
| UVZ2W220MHD | Nichicon | 54 | 493-1459-ND | 1,50000 € | Direct |
| UCY2H220MHD6 | Nichicon | 993 | 493-6842-ND | 2,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28500 € | 12,85 € |
| 50 | 1,00800 € | 50,40 € |
| 300 | 0,81057 € | 243,17 € |
| 600 | 0,75622 € | 453,73 € |
| 1.200 | 0,71103 € | 853,24 € |
| 2.700 | 0,66779 € | 1.803,03 € |
| 5.100 | 0,63989 € | 3.263,44 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

