



UVZ2W220MHD | |
|---|---|
DigiKey Part Number | 493-1459-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2W220MHD |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 184 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2W220MHD | Nichicon | 335 | 493-14920-ND | 1,78000 € | Direct |
| UCS2W220MHD | Nichicon | 5.687 | 493-5884-ND | 1,37000 € | Direct |
| ULD2W220MHD6 | Nichicon | 387 | 493-17649-ND | 2,46000 € | Direct |
| UCY2H220MHD6 | Nichicon | 993 | 493-6842-ND | 2,93000 € | Upgrade |
| UPT2W220MHD | Nichicon | 480 | 493-11202-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,98100 € | 9,81 € |
| 50 | 0,76060 € | 38,03 € |
| 100 | 0,69120 € | 69,12 € |
| 500 | 0,57150 € | 285,75 € |
| 1.000 | 0,53381 € | 533,81 € |
| 2.500 | 0,49361 € | 1.234,03 € |
| 5.000 | 0,46912 € | 2.345,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

