Upgrade




UBT2W220MHD8 | |
|---|---|
DigiKey Part Number | UBT2W220MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2W220MHD8 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2W220MHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 154 mA @ 120 Hz | |
Ripple Current @ High Frequency | 277.2 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,99000 € | 19,90 € |
| 50 | 1,58720 € | 79,36 € |
| 100 | 1,46020 € | 146,02 € |
| 500 | 1,24206 € | 621,03 € |
| 1.000 | 1,17346 € | 1.173,46 € |
| 2.500 | 1,10031 € | 2.750,77 € |
| 5.000 | 1,05577 € | 5.278,85 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


