400SXC330MEFCSN30X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,76290 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,22840 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,14760 €
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: 7,09000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 7,40000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,68990 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,49480 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,78870 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 10,20000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,27990 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: 10,43000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,90000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,65285 €
Datasheet

Direct


Nichicon
In Stock: 520
Unit Price: 7,63000 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXC330MEFCSN30X45

DigiKey Part Number
1189-400SXC330MEFCSN30X45-ND
Manufacturer
Manufacturer Product Number
400SXC330MEFCSN30X45
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXC330MEFCSN30X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6905 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG330MEFC30X35Rubycon0400HXG330MEFC30X35-ND3,76290 €Direct
400HXG330MEFCSN30X35Rubycon01189-1965-ND4,22840 €Direct
400MXG330MEFCSN30X35Rubycon01189-2983-ND4,14760 €Direct
400MXH330MEFCSN30X30Rubycon2001189-1981-ND7,09000 €Direct
400MXK330MEFCSN30X30Rubycon01189-3457-ND7,40000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,38120 €438,12 €
Manufacturers Standard Package
Unit Price without VAT:4,38120 €
Unit Price with VAT:5,21363 €