330 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475MXH330MEFCSN30X45

DigiKey Part Number
1189-3442-ND
Manufacturer
Manufacturer Product Number
475MXH330MEFCSN30X45
Description
CAP ALUM 330UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
475MXH330MEFCSN30X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.73 A @ 120 Hz
Ripple Current @ High Frequency
2.422 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,47000 €10,47 €
107,54800 €75,48 €
506,34120 €317,06 €
1005,96140 €596,14 €
5005,30972 €2.654,86 €
1.0005,10500 €5.105,00 €
Manufacturers Standard Package
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €