Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXG330MEFC30X40 | |
|---|---|
DigiKey Part Number | 400VXG330MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG330MEFC30X40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXG330MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXS330MEFC30X35 | Rubycon | 0 | 400VXS330MEFC30X35-ND | 4,31920 € | Direct |
| 420NXG330MEFC30X40 | Rubycon | 0 | 420NXG330MEFC30X40-ND | 2,89200 € | Parametric Equivalent |
| 420VXS330MEFC30X40 | Rubycon | 0 | 420VXS330MEFC30X40-ND | 1,99910 € | Parametric Equivalent |
| 450VXH330MEFC30X40 | Rubycon | 0 | 450VXH330MEFC30X40-ND | 4,21210 € | Parametric Equivalent |
| 450VXH330MEFCSN30X40 | Rubycon | 1.394 | 1189-2038-ND | 7,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,66060 € | 366,06 € |
| Unit Price without VAT: | 3,66060 € |
|---|---|
| Unit Price with VAT: | 4,35611 € |













