Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXG330MEFC30X45 | |
|---|---|
DigiKey Part Number | 450HXG330MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG330MEFC30X45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG330MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.542 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG330MEFCSN30X45 | Rubycon | 0 | 1189-4143-ND | 10,12000 € | Parametric Equivalent |
| EKMT451VSN331MR45S | Chemi-Con | 60 | 565-EKMT451VSN331MR45S-ND | 16,29000 € | Direct |
| ELHS4H1VSN331MR45S | Chemi-Con | 0 | ELHS4H1VSN331MR45S-ND | 9,06025 € | Upgrade |
| EKHS4H1VSN331MR45S | Chemi-Con | 0 | 565-EKHS4H1VSN331MR45S-ND | 0,00000 € | Parametric Equivalent |
| EKMS451VSN331MR40S | Chemi-Con | 460 | 565-3471-ND | 12,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,20630 € | 920,63 € |
| Unit Price without VAT: | 9,20630 € |
|---|---|
| Unit Price with VAT: | 10,95550 € |











