Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK331M2W---3045S | |
|---|---|
DigiKey Part Number | 4403-LSK331M2W---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSK331M2W---3045S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.044 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG330MEFCSN30X45 | Rubycon | 0 | 1189-4143-ND | 10,12000 € | Parametric Equivalent |
| LGC2H331MELB40 | Nichicon | 0 | LGC2H331MELB40-ND | 10,33000 € | Parametric Equivalent |
| LGX2W331MELB45 | Nichicon | 90 | 493-7842-ND | 9,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,73425 € | 1.344,33 € |
| Unit Price without VAT: | 3,73425 € |
|---|---|
| Unit Price with VAT: | 4,44376 € |




