Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

381LR331M400K042 | |
|---|---|
DigiKey Part Number | 338-2494-ND |
Manufacturer | |
Manufacturer Product Number | 381LR331M400K042 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.44 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ331M400A022 | Cornell Dubilier Knowles | 720 | 338-3758-ND | 8,78000 € | Similar |
| 381LQ331M400K032 | Cornell Dubilier Knowles | 1.579 | 338-3724-ND | 7,65000 € | Similar |
| 381LR331M400A022 | Cornell Dubilier Knowles | 400 | 338-3771-ND | 8,92000 € | Similar |
| 381LR331M420K452 | Cornell Dubilier Knowles | 0 | 381LR331M420K452-ND | 5,40478 € | Similar |
| 381LX331M400A032 | Cornell Dubilier Knowles | 100 | 338-2307-ND | 15,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,32500 € | 63,25 € |
| 80 | 5,06113 € | 404,89 € |
| 160 | 4,77381 € | 763,81 € |
| 560 | 4,37227 € | 2.448,47 € |
| 1.040 | 4,21855 € | 4.387,29 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |












