
420MXC330MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-420MXC330MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXC330MEFCSN30X40 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXC330MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.918 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG330MEFCSN30X35 | Rubycon | 0 | 420MXG330MEFCSN30X35-ND | 4,12180 € | Direct |
| 420MXK330MEFC30X30 | Rubycon | 0 | 420MXK330MEFC30X30-ND | 4,18820 € | Direct |
| 420NXG330MEFC30X40 | Rubycon | 0 | 420NXG330MEFC30X40-ND | 2,89200 € | Direct |
| 420HXG330MEFCSN30X40 | Rubycon | 90 | 1189-420HXG330MEFCSN30X40-ND | 8,83000 € | Parametric Equivalent |
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | 7,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 5,49900 € | 54,99 € |
| 50 | 4,56480 € | 228,24 € |
| 100 | 4,27080 € | 427,08 € |
| 500 | 3,76626 € | 1.883,13 € |
| 1.000 | 3,60772 € | 3.607,72 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

