400MXK330MEFCSN30X30 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 6,36000 €
Datasheet

Direct


Chemi-Con
In Stock: 34
Unit Price: 5,59000 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK330MEFCSN30X30

DigiKey Part Number
1189-3457-ND
Manufacturer
Manufacturer Product Number
400MXK330MEFCSN30X30
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK330MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Ripple Current @ High Frequency
2.184 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,44000 €7,44 €
105,25100 €52,51 €
504,34940 €217,47 €
1004,06530 €406,53 €
5003,57792 €1.788,96 €
1.0003,42477 €3.424,77 €
2.5003,26153 €8.153,82 €
Manufacturers Standard Package
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €