Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400SXC220MEFC25X45 | |
|---|---|
DigiKey Part Number | 1189-400SXC220MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 400SXC220MEFC25X45 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXC220MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2305 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG220MEFCSN25X35 | Rubycon | 862 | 1189-1964-ND | 5,17000 € | Direct |
| 400MXC220MEFCSN25X40 | Rubycon | 110 | 1189-400MXC220MEFCSN25X40-ND | 5,44000 € | Direct |
| 400MXG220MEFCSN25X35 | Rubycon | 0 | 1189-400MXG220MEFCSN25X35-ND | 4,64000 € | Direct |
| 400MXH220MEFC25X30 | Rubycon | 0 | 400MXH220MEFC25X30-ND | 2,23360 € | Direct |
| 400MXH220MEFCSN25X30 | Rubycon | 0 | 400MXH220MEFCSN25X30-ND | 2,76760 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,76505 € | 753,01 € |
| Unit Price without VAT: | 3,76505 € |
|---|---|
| Unit Price with VAT: | 4,48041 € |













