
450MXC220MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-450MXC220MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC220MEFCSN25X45 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC220MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.54 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG220MEFCSN25X40 | Rubycon | 7.058 | 1189-1974-ND | 6,29000 € | Direct |
| 450MXG220MEFCSN25X40 | Rubycon | 35 | 1189-3000-ND | 5,75000 € | Direct |
| 450MXK220MEFC25X30 | Rubycon | 0 | 450MXK220MEFC25X30-ND | 2,99545 € | Direct |
| 450NXG220MEFC25X45 | Rubycon | 0 | 450NXG220MEFC25X45-ND | 3,21645 € | Direct |
| 450VXG220MEFC25X40 | Rubycon | 0 | 450VXG220MEFC25X40-ND | 3,05380 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,53600 € | 45,36 € |
| 50 | 3,73720 € | 186,86 € |
| 200 | 3,27655 € | 655,31 € |
| 600 | 3,01537 € | 1.809,22 € |
| 1.000 | 2,91781 € | 2.917,81 € |
| 2.600 | 2,76766 € | 7.195,92 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

