Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

400MXH220MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 400MXH220MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH220MEFCSN25X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH220MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH220MEFCSN25X30 | Rubycon | 2.080 | 1189-2025-ND | 5,37000 € | Upgrade |
| 400MXH220MEFC25X30 | Rubycon | 0 | 400MXH220MEFC25X30-ND | 2,23360 € | Parametric Equivalent |
| 400MXK220MEFCSN25X30 | Rubycon | 130 | 1189-3456-ND | 5,52000 € | Parametric Equivalent |
| 420MXH220MEFC25X30 | Rubycon | 0 | 420MXH220MEFC25X30-ND | 2,53375 € | Parametric Equivalent |
| 420MXH220MEFCSN25X30 | Rubycon | 0 | 1189-1983-ND | 6,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,76760 € | 553,52 € |
| Unit Price without VAT: | 2,76760 € |
|---|---|
| Unit Price with VAT: | 3,29344 € |









