
400VXH220MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-2025-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH220MEFCSN25X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH220MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.792 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,69700 € | 36,97 € |
| 50 | 3,02120 € | 151,06 € |
| 200 | 2,63115 € | 526,23 € |
| 600 | 2,40998 € | 1.445,99 € |
| 1.000 | 2,32736 € | 2.327,36 € |
| 2.600 | 2,20016 € | 5.720,42 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

