220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400NXG220MEFC25X40

DigiKey Part Number
400NXG220MEFC25X40-ND
Manufacturer
Manufacturer Product Number
400NXG220MEFC25X40
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400NXG220MEFC25X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,28195 €1.256,39 €
Manufacturers Standard Package
Unit Price without VAT:6,28195 €
Unit Price with VAT:7,47552 €