
400VXG220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-400VXG220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG220MEFCSN25X35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXG220MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXH220MEFCSN25X35 | Rubycon | 175 | 1189-420VXH220MEFCSN25X35-ND | 6,20000 € | Parametric Equivalent |
| 450GXK220MEFCSN25X35 | Rubycon | 225 | 1189-450GXK220MEFCSN25X35-ND | 6,80000 € | Parametric Equivalent |
| 450VXH220MEFCSN25X35 | Rubycon | 8.677 | 1189-2033-ND | 5,52000 € | Parametric Equivalent |
| 500VXT220MEFCSN25X35 | Rubycon | 113 | 1189-500VXT220MEFCSN25X35-ND | 7,84000 € | Parametric Equivalent |
| LGX2G221MELA35 | Nichicon | 190 | 493-7849-ND | 6,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,07600 € | 40,76 € |
| 50 | 3,34400 € | 167,20 € |
| 200 | 2,92165 € | 584,33 € |
| 600 | 2,68217 € | 1.609,30 € |
| 1.000 | 2,59272 € | 2.592,72 € |
| 2.600 | 2,45503 € | 6.383,08 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

