220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450GXK220MEFCSN25X35

DigiKey Part Number
1189-450GXK220MEFCSN25X35-ND
Manufacturer
Manufacturer Product Number
450GXK220MEFCSN25X35
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.89 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,80000 €6,80 €
104,78200 €47,82 €
503,94740 €197,37 €
2003,46670 €693,34 €
6003,19420 €1.916,52 €
1.0003,09241 €3.092,41 €
2.6002,93573 €7.632,90 €
Manufacturers Standard Package
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,09200 €