220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXH220MEFCSN25X35

DigiKey Part Number
1189-2033-ND
Manufacturer
Manufacturer Product Number
450VXH220MEFCSN25X35
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXH220MEFCSN25X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.918 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.677
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,52000 €5,52 €
103,83200 €38,32 €
503,13540 €156,77 €
2002,73395 €546,79 €
6002,50625 €1.503,75 €
1.0002,42117 €2.421,17 €
2.6002,29022 €5.954,57 €
Manufacturers Standard Package
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €