Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200BXA47MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 200BXA47MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXA47MEFC12.5X20 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXA47MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC47MEFC12.5X20 | Rubycon | 320 | 200BXC47MEFC12.5X20-ND | 1,19000 € | Parametric Equivalent |
| 200BXC47MEFCG412.5X20 | Rubycon | 0 | 200BXC47MEFCG412.5X20-ND | 0,33047 € | Parametric Equivalent |
| 250BXC47MEFC12.5X20 | Rubycon | 783 | 1189-2215-ND | 1,15000 € | Parametric Equivalent |
| 250BXC47MEFCG412.5X20 | Rubycon | 0 | 250BXC47MEFCG412.5X20-ND | 0,39954 € | Parametric Equivalent |
| 250BXG47MEFC12.5X20 | Rubycon | 329 | 1189-250BXG47MEFC12.5X20-ND | 1,23000 € | Parametric Equivalent |






