
250BXG47MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-250BXG47MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG47MEFC12.5X20 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E470MHD3TO | Nichicon | 2.946 | 493-4819-1-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,55220 € | 55,22 € |
| 500 | 0,45168 € | 225,84 € |
| 1.000 | 0,42001 € | 420,01 € |
| 3.000 | 0,38042 € | 1.141,26 € |
| 5.000 | 0,36563 € | 1.828,15 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

