ESU476M200AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58231 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,37427 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 320
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,33463 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 783
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,40457 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 339
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 209
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.477
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.946
Unit Price: 1,44000 €
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESU476M200AL3AA

DigiKey Part Number
399-ESU476M200AL3AA-ND
Manufacturer
Manufacturer Product Number
ESU476M200AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESU476M200AL3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,49553 €1.982,12 €
Unit Price without VAT:0,49553 €
Unit Price with VAT:0,58968 €