
200BXC47MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 200BXC47MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXC47MEFC12.5X20 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC47MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 392 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC47MEFC12.5X20 | Rubycon | 449 | 1189-2215-ND | 4,43000 € | Parametric Equivalent |
| 250BXG47MEFC12.5X20 | Rubycon | 319 | 1189-250BXG47MEFC12.5X20-ND | 4,76000 € | Parametric Equivalent |
| UCY2D470MHD3 | Nichicon | 746 | 493-16716-ND | 4,16000 € | Upgrade |
| UCY2E470MHD3 | Nichicon | 1.176 | 493-14381-ND | 4,59000 € | Upgrade |
| UCA2D470MHD1TO | Nichicon | 209 | 493-13262-1-ND | 4,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76600 € | 7,66 € |
| 50 | 0,58700 € | 29,35 € |
| 100 | 0,53040 € | 53,04 € |
| 500 | 0,43318 € | 216,59 € |
| 1.000 | 0,40252 € | 402,52 € |
| 3.000 | 0,36422 € | 1.092,66 € |
| 5.000 | 0,34990 € | 1.749,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

