



UCY2D470MHD3 | |
|---|---|
DigiKey Part Number | 493-16716-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D470MHD3 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D470MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D470MHD3TO | Nichicon | 1.477 | 493-4808-1-ND | 1,40000 € | Direct |
| UCY2E470MHD3TO | Nichicon | 2.946 | 493-4819-1-ND | 1,42000 € | Upgrade |
| UCY2D470MPD | Nichicon | 1.284 | 493-16717-ND | 1,09000 € | Similar |
| UVY2D470MHD | Nichicon | 862 | UVY2D470MHD-ND | 0,92000 € | Similar |
| UVZ2D470MHD | Nichicon | 831 | 493-1405-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,47610 € | 47,61 € |
| 500 | 0,38780 € | 193,90 € |
| 1.000 | 0,35998 € | 359,98 € |
| 3.000 | 0,32519 € | 975,57 € |
| 5.000 | 0,31219 € | 1.560,95 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

