



UCA2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-13262-1-ND - Cut Tape (CT) 493-13262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D470MHD3TO | Nichicon | 1.477 | 493-4808-1-ND | 1,40000 € | Direct |
| UCS2D470MHD1TO | Nichicon | 13.069 | 493-4742-1-ND | 0,95000 € | MFR Recommended |
| UCY2E470MHD3TO | Nichicon | 2.936 | 493-4819-1-ND | 1,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,60080 € | 30,04 € |
| 100 | 0,54350 € | 54,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

