



UCS2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-4742-1-ND - Cut Tape (CT) 493-4742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,45200 € | 22,60 € |
| 100 | 0,40710 € | 40,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32978 € | 164,89 € |
| 1.000 | 0,30541 € | 305,41 € |
| 1.500 | 0,29312 € | 439,68 € |
| 2.500 | 0,27940 € | 698,50 € |
| 3.500 | 0,27134 € | 949,69 € |
| 5.000 | 0,26355 € | 1.317,75 € |
| 6.000 | 0,25985 € | 1.559,10 € |
| 12.000 | 0,24732 € | 2.967,84 € |
| 12.500 | 0,24665 € | 3.083,12 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

