Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

10JEV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-10JEV220M6.3X8TR-ND - Tape & Reel (TR) 1189-10JEV220M6.3X8CT-ND - Cut Tape (CT) 1189-10JEV220M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10JEV220M6.3X8 |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JEV220M6.3X8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10JZV220M6.3X8 | Rubycon | 832 | 1189-10JZV220M6.3X8CT-ND | 0,60000 € | Upgrade |
| 10TZV220M6.3X8 | Rubycon | 0 | 1189-1522-1-ND | 0,48000 € | Upgrade |
| 16JZV220M6.3X8 | Rubycon | 751 | 1189-16JZV220M6.3X8CT-ND | 0,60000 € | Upgrade |
| 16SEV220M6.3X8 | Rubycon | 1.297 | 1189-2398-1-ND | 0,60000 € | Upgrade |
| 16TKV220M6.3X8 | Rubycon | 3.636 | 1189-4097-1-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18590 € | 18,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14553 € | 130,98 € |
| 1.800 | 0,13308 € | 239,54 € |
| 2.700 | 0,12005 € | 324,13 € |
| 6.300 | 0,11229 € | 707,43 € |
| 22.500 | 0,10599 € | 2.384,78 € |
| 45.000 | 0,09944 € | 4.474,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











